Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 8 → 32V dc Input Voltage, 500mA Output Current,

RS Stock No.: 672-7089Brand: RecomManufacturers Part No.: R-786.5-0.5
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

6.5V dc

Output Current

500mA

Input Voltage

8 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

88%

Ripple And Noise

20mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78-0.5

Line Regulation

±0.4%

Switching Frequency Range

380kHz

Depth

10.2mm

Load Regulation

±0.6%

MTBF

21098000h

Length

11.5mm

Weight

1.9g

Width

7.55mm

Country of Origin

Taiwan, Province Of China

Product details

R78xx-0.5 Series Switching Regulator

The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Features & Benefits

• Low cost, high quality
• Very low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully Protected for short circuit, overload and over temperature
• Low ripple and noise
• Compact size, ensuring space saving

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.120

BD 4.120 Each (Exc. Vat)

BD 4.532

BD 4.532 Each (inc. VAT)

Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 8 → 32V dc Input Voltage, 500mA Output Current,
Select packaging type

BD 4.120

BD 4.120 Each (Exc. Vat)

BD 4.532

BD 4.532 Each (inc. VAT)

Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 8 → 32V dc Input Voltage, 500mA Output Current,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.120
5 - 9BD 3.998
10 - 24BD 3.888
25 - 49BD 3.817
50+BD 3.751

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

6.5V dc

Output Current

500mA

Input Voltage

8 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

88%

Ripple And Noise

20mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78-0.5

Line Regulation

±0.4%

Switching Frequency Range

380kHz

Depth

10.2mm

Load Regulation

±0.6%

MTBF

21098000h

Length

11.5mm

Weight

1.9g

Width

7.55mm

Country of Origin

Taiwan, Province Of China

Product details

R78xx-0.5 Series Switching Regulator

The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Features & Benefits

• Low cost, high quality
• Very low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully Protected for short circuit, overload and over temperature
• Low ripple and noise
• Compact size, ensuring space saving

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more