Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
DIP
Power Rating
2.5W
Efficiency
94%
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78AA-0.5
Line Regulation
±0.4%
Standards Met
REACH
Depth
8.8mm
Load Regulation
±1%
MTBF
29253000h
Length
15.3mm
Weight
2.7g
Protection Features
Short Circuit Protection
Width
9.6mm
Country of Origin
Taiwan, Province Of China
Product details
R78AAxx-0.5SMD Series
Replacement for R-78Axx-0.5SMD series
Non-isolated
High efficiency up to 97%
Adjustable output voltage
Wide input voltage range
Thermal shutdown and continuous short circuit protection
Remote On/Off control
UL94V-0 package material
SMD 10 pin package
Standards
EN-60950-1
BD 4.516
BD 4.516 Each (Exc. Vat)
BD 4.968
BD 4.968 Each (inc. VAT)
Standard
1
BD 4.516
BD 4.516 Each (Exc. Vat)
BD 4.968
BD 4.968 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.516 |
5 - 9 | BD 4.384 |
10 - 24 | BD 4.296 |
25 - 49 | BD 4.224 |
50+ | BD 4.142 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
DIP
Power Rating
2.5W
Efficiency
94%
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78AA-0.5
Line Regulation
±0.4%
Standards Met
REACH
Depth
8.8mm
Load Regulation
±1%
MTBF
29253000h
Length
15.3mm
Weight
2.7g
Protection Features
Short Circuit Protection
Width
9.6mm
Country of Origin
Taiwan, Province Of China
Product details
R78AAxx-0.5SMD Series
Replacement for R-78Axx-0.5SMD series
Non-isolated
High efficiency up to 97%
Adjustable output voltage
Wide input voltage range
Thermal shutdown and continuous short circuit protection
Remote On/Off control
UL94V-0 package material
SMD 10 pin package
Standards
EN-60950-1