Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Output Current
1.5A
Input Voltage
4.75 → 18V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
4.95W
Efficiency
91%
Ripple And Noise
15mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78B-1.5
Line Regulation
0.2%
MTBF
3250000h
Load Regulation
0.4%
Length
11.5mm
Width
8.5mm
Depth
17.5mm
Weight
4g
Country of Origin
Taiwan, Province Of China
Product details
R-78Bxx-1.5 Series
Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
SIP3 package
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
BD 235.576
BD 235.576 1 Tube of 42 (Exc. Vat)
BD 259.134
BD 259.134 1 Tube of 42 (inc. VAT)
1
BD 235.576
BD 235.576 1 Tube of 42 (Exc. Vat)
BD 259.134
BD 259.134 1 Tube of 42 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 235.576 |
5 - 9 | BD 228.503 |
10 - 24 | BD 221.441 |
25 - 49 | BD 217.090 |
50+ | BD 213.081 |
Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Output Current
1.5A
Input Voltage
4.75 → 18V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
4.95W
Efficiency
91%
Ripple And Noise
15mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78B-1.5
Line Regulation
0.2%
MTBF
3250000h
Load Regulation
0.4%
Length
11.5mm
Width
8.5mm
Depth
17.5mm
Weight
4g
Country of Origin
Taiwan, Province Of China
Product details
R-78Bxx-1.5 Series
Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
SIP3 package
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1