Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 2A Output Current,

RS Stock No.: 139-2820Brand: RecomManufacturers Part No.: R-78B3.3-2.0Distrelec Article No.: 30410487
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

2A

Input Voltage

4.75 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

6.6W

Efficiency

92%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Series

R-78B-2.0

Line Regulation

±0.5%

Switching Frequency Range

460kHz

Maximum Input Current

50mA

Isolation Voltage

6.4kV dc

Length

11.5mm

Standards Met

CB Report, EN 55022, IEC/EN 62368-1

Depth

8.5mm

Weight

4g

Application

Electronics, Industrial

Protection Features

Short Circuit Protection

Width

8.5mm

Load Regulation

±1%

Power Signal Conversion Type

DC-DC

MTBF

6349000h

Country of Origin

Taiwan, Province Of China

Product details

R78Bxx 2.0 Series Switching Regulator

The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.

Features and Benefits

• Wide operating temperature of -40 to +70 °C at full load
• Pin compatible with TO220 linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Continuous short circuit protection
• Low ripple and noise
• Compact size, ensuring space saving
• Positive to negative converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 226.996

BD 226.996 1 Tube of 42 (Exc. Vat)

BD 249.696

BD 249.696 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 2A Output Current,

BD 226.996

BD 226.996 1 Tube of 42 (Exc. Vat)

BD 249.696

BD 249.696 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 2A Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 226.996
5 - 9BD 220.192
10 - 24BD 213.378
25 - 49BD 209.270
50+BD 205.408

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

2A

Input Voltage

4.75 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

6.6W

Efficiency

92%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Series

R-78B-2.0

Line Regulation

±0.5%

Switching Frequency Range

460kHz

Maximum Input Current

50mA

Isolation Voltage

6.4kV dc

Length

11.5mm

Standards Met

CB Report, EN 55022, IEC/EN 62368-1

Depth

8.5mm

Weight

4g

Application

Electronics, Industrial

Protection Features

Short Circuit Protection

Width

8.5mm

Load Regulation

±1%

Power Signal Conversion Type

DC-DC

MTBF

6349000h

Country of Origin

Taiwan, Province Of China

Product details

R78Bxx 2.0 Series Switching Regulator

The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.

Features and Benefits

• Wide operating temperature of -40 to +70 °C at full load
• Pin compatible with TO220 linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Continuous short circuit protection
• Low ripple and noise
• Compact size, ensuring space saving
• Positive to negative converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more