Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
500mA
Input Voltage
15 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
6W
Efficiency
95%
Ripple And Noise
70mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78E-0.5
Line Regulation
±0.5%
Width
8.5mm
Load Regulation
±1%
Power Signal Conversion Type
DC-DC
MTBF
2182000 (+85 °C)h
Switching Frequency Range
570kHz
Maximum Input Current
1.5mA
Length
11.6mm
Depth
10.4mm
Weight
2g
Application
Industrial
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Country of Origin
Taiwan, Province Of China
Product details
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package
BD 1.705
BD 1.705 Each (Exc. Vat)
BD 1.875
BD 1.875 Each (inc. VAT)
Standard
1
BD 1.705
BD 1.705 Each (Exc. Vat)
BD 1.875
BD 1.875 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.705 |
5 - 9 | BD 1.683 |
10 - 24 | BD 1.656 |
25 - 49 | BD 1.634 |
50+ | BD 1.600 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
500mA
Input Voltage
15 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
6W
Efficiency
95%
Ripple And Noise
70mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78E-0.5
Line Regulation
±0.5%
Width
8.5mm
Load Regulation
±1%
Power Signal Conversion Type
DC-DC
MTBF
2182000 (+85 °C)h
Switching Frequency Range
570kHz
Maximum Input Current
1.5mA
Length
11.6mm
Depth
10.4mm
Weight
2g
Application
Industrial
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Country of Origin
Taiwan, Province Of China
Product details
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package