Technical Document
Specifications
Brand
RecomOutput Voltage
9V dc
Output Current
500mA
Input Voltage
12 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
4.5W
Efficiency
94%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78E-0.5
Line Regulation
±0.5%
Power Signal Conversion Type
DC-DC
MTBF
2182000 (+85 °C)h
Maximum Input Current
1.5mA
Length
11.6mm
Standards Met
REACH Compliant
Depth
10.4mm
Weight
2g
Application
Industrial
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Width
8.5mm
Load Regulation
±1%
Country of Origin
Taiwan, Province Of China
Product details
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package
BD 1.705
BD 1.705 Each (Exc. Vat)
BD 1.875
BD 1.875 Each (inc. VAT)
Standard
1
BD 1.705
BD 1.705 Each (Exc. Vat)
BD 1.875
BD 1.875 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.705 |
5 - 9 | BD 1.683 |
10 - 24 | BD 1.656 |
25 - 49 | BD 1.634 |
50+ | BD 1.600 |
Technical Document
Specifications
Brand
RecomOutput Voltage
9V dc
Output Current
500mA
Input Voltage
12 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
4.5W
Efficiency
94%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78E-0.5
Line Regulation
±0.5%
Power Signal Conversion Type
DC-DC
MTBF
2182000 (+85 °C)h
Maximum Input Current
1.5mA
Length
11.6mm
Standards Met
REACH Compliant
Depth
10.4mm
Weight
2g
Application
Industrial
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Width
8.5mm
Load Regulation
±1%
Country of Origin
Taiwan, Province Of China
Product details
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package