Recom Switching Regulator, Through Hole, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current,

RS Stock No.: 166-8987Brand: RecomManufacturers Part No.: R-78HB24-0.3L
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

300mA

Input Voltage

36 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB-0.3(L)

Line Regulation

±1%

Width

8.5mm

Depth

17.5mm

Load Regulation

±0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R-78HBxx-0.5L Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 325.820

BD 325.820 1 Tube of 42 (Exc. Vat)

BD 358.402

BD 358.402 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current,

BD 325.820

BD 325.820 1 Tube of 42 (Exc. Vat)

BD 358.402

BD 358.402 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

300mA

Input Voltage

36 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB-0.3(L)

Line Regulation

±1%

Width

8.5mm

Depth

17.5mm

Load Regulation

±0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R-78HBxx-0.5L Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more