Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current,

RS Stock No.: 166-8963Brand: RecomManufacturers Part No.: R-78HB3.3-0.5
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

76%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB

Line Regulation

±1%

Width

8.5mm

Depth

17.5mm

Load Regulation

±0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R78HBxx-0.5 Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 256.578

BD 256.578 1 Tube of 42 (Exc. Vat)

BD 282.236

BD 282.236 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current,

BD 256.578

BD 256.578 1 Tube of 42 (Exc. Vat)

BD 282.236

BD 282.236 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

76%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB

Line Regulation

±1%

Width

8.5mm

Depth

17.5mm

Load Regulation

±0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R78HBxx-0.5 Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more