Recom Switching Regulator, PCB Mount, 5V dc Output Voltage, 6.5 → 72V dc Input Voltage, 300mA Output Current, 1

RS Stock No.: 193-1789Brand: RecomManufacturers Part No.: R-78HE5.0-0.3
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

300mA

Input Voltage

6.5 → 72V dc

Mounting Type

PCB Mount

Number of Outputs

1

Efficiency

83%

Ripple And Noise

150mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Series

R-78HE-0.3

Line Regulation

±1.5 (Typ.)%

Maximum Input Current

3mA

Width

8.5mm

Depth

12.5mm

Protection Features

Over Current Protection, Short Circuit Protection

Switching Frequency Range

135 (Typ.)kHz

Weight

2.6g

MTBF

15000 x 10^3h

Power Signal Conversion Type

DC-DC

Current Limiting Method

Hiccup Current Limiting

Load Regulation

1 (Typ.)%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 117.546

BD 117.546 1 Tube of 42 (Exc. Vat)

BD 129.301

BD 129.301 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, PCB Mount, 5V dc Output Voltage, 6.5 → 72V dc Input Voltage, 300mA Output Current, 1

BD 117.546

BD 117.546 1 Tube of 42 (Exc. Vat)

BD 129.301

BD 129.301 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, PCB Mount, 5V dc Output Voltage, 6.5 → 72V dc Input Voltage, 300mA Output Current, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 117.546
5 - 9BD 114.015
10 - 24BD 110.490
25 - 49BD 108.570
50+BD 106.579

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

300mA

Input Voltage

6.5 → 72V dc

Mounting Type

PCB Mount

Number of Outputs

1

Efficiency

83%

Ripple And Noise

150mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Series

R-78HE-0.3

Line Regulation

±1.5 (Typ.)%

Maximum Input Current

3mA

Width

8.5mm

Depth

12.5mm

Protection Features

Over Current Protection, Short Circuit Protection

Switching Frequency Range

135 (Typ.)kHz

Weight

2.6g

MTBF

15000 x 10^3h

Power Signal Conversion Type

DC-DC

Current Limiting Method

Hiccup Current Limiting

Load Regulation

1 (Typ.)%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more