Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Battery Module, R-78S Series

RS Stock No.: 184-6571Brand: RecomManufacturers Part No.: R-78S3.3-0.1-EVM-1
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

Recom

Accessory Type

Battery Module

Series

R-78S

Input Voltage

0.65 → 3.15V dc

Output Voltage

3.3V dc

Output Current

100mA

Output Type

Current, Voltage

AC or DC Output Voltage

dc

Supply Voltage

0.65 → 3.15V dc

AC or DC Input Voltage

dc

Country of Origin

Austria

Stock information temporarily unavailable.

BD 24.282

BD 24.282 Each (Exc. Vat)

BD 26.710

BD 26.710 Each (inc. VAT)

Recom Battery Module, R-78S Series

BD 24.282

BD 24.282 Each (Exc. Vat)

BD 26.710

BD 26.710 Each (inc. VAT)

Recom Battery Module, R-78S Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Recom

Accessory Type

Battery Module

Series

R-78S

Input Voltage

0.65 → 3.15V dc

Output Voltage

3.3V dc

Output Current

100mA

Output Type

Current, Voltage

AC or DC Output Voltage

dc

Supply Voltage

0.65 → 3.15V dc

AC or DC Input Voltage

dc

Country of Origin

Austria