Recom Switching Regulator, Through Hole, 3.6V dc Output Voltage, 0.65 → 3.3V dc Input Voltage, 100mA Output

RS Stock No.: 184-6577Brand: RecomManufacturers Part No.: R-78S3.6-0.1
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

3.6V dc

Output Current

100mA

Input Voltage

0.65 → 3.3V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93%

Ripple And Noise

100mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

R-78S

Line Regulation

±0.3%

Depth

10.4mm

Protection Features

Over Temperature Protection, Short Circuit Protection

Switching Frequency Range

1200kHz

Weight

2g

MTBF

6963 x 10^3 h, 89365 x 10^3 h

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

11.6mm

Maximum Input Current

7µA

Width

8.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 116.072

BD 116.072 1 Tube of 42 (Exc. Vat)

BD 127.679

BD 127.679 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 3.6V dc Output Voltage, 0.65 → 3.3V dc Input Voltage, 100mA Output

BD 116.072

BD 116.072 1 Tube of 42 (Exc. Vat)

BD 127.679

BD 127.679 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 3.6V dc Output Voltage, 0.65 → 3.3V dc Input Voltage, 100mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 116.072
5 - 9BD 112.590
10 - 24BD 109.109
25 - 49BD 107.041
50+BD 105.066

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3.6V dc

Output Current

100mA

Input Voltage

0.65 → 3.3V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93%

Ripple And Noise

100mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

R-78S

Line Regulation

±0.3%

Depth

10.4mm

Protection Features

Over Temperature Protection, Short Circuit Protection

Switching Frequency Range

1200kHz

Weight

2g

MTBF

6963 x 10^3 h, 89365 x 10^3 h

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

11.6mm

Maximum Input Current

7µA

Width

8.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more