Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C

RS Stock No.: 706-3610Brand: RecomManufacturers Part No.: R1S-0505
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1kV dc

Depth

6.7mm

Length

12.75mm

Series

R1S

Load Regulation

0.12

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.586

BD 3.586 Each (Exc. Vat)

BD 3.945

BD 3.945 Each (inc. VAT)

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
Select packaging type

BD 3.586

BD 3.586 Each (Exc. Vat)

BD 3.945

BD 3.945 Each (inc. VAT)

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.586
5 - 9BD 3.482
10 - 24BD 3.426
25 - 49BD 3.372
50+BD 3.306

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1kV dc

Depth

6.7mm

Length

12.75mm

Series

R1S

Load Regulation

0.12

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more