Recom R2S DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C

RS Stock No.: 166-6636Brand: RecomManufacturers Part No.: R2S-0515
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Length

12.75mm

Depth

8.7mm

Series

R2S

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 212.190

BD 212.190 1 Tube of 39 (Exc. Vat)

BD 233.409

BD 233.409 1 Tube of 39 (inc. VAT)

Recom R2S DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C

BD 212.190

BD 212.190 1 Tube of 39 (Exc. Vat)

BD 233.409

BD 233.409 1 Tube of 39 (inc. VAT)

Recom R2S DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 212.190
5 - 9BD 205.826
10 - 24BD 199.458
25 - 49BD 195.591
50+BD 191.983

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Length

12.75mm

Depth

8.7mm

Series

R2S

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more