Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Embedded Switch Mode Power Supply (SMPS), RAC03-24SCR/277, 24V dc, 125mA, 3W, 1 Output, 85 → 305V ac Input

RS Stock No.: 777-3540Brand: RecomManufacturers Part No.: RAC03-24SCR/277
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

125mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Width

50.3mm

Depth

11.1mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

41g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC03-SCR Se

The Recom RAC03-SCR/277 is a series of 3W, single output encapsulated Power Supplies. This Regulated AC/DC converter offers Constant Voltage and Constant Current outputs and High efficiency of up to 78%. This AC/DC Converter has very low Standby Power consumption. The Recom RAC03-SCR/277 comes with a three year warranty.

Constant Voltage / Constant Current output
High efficiency up to 78%
Isolated Output 3kVac / 1 minute
Continuous Short circuit protection
Meets EN55022 and FCC Class B
Ultra Low Standby Power consumption

Standards

UL-60590-1

Stock information temporarily unavailable.

P.O.A.

Recom Embedded Switch Mode Power Supply (SMPS), RAC03-24SCR/277, 24V dc, 125mA, 3W, 1 Output, 85 → 305V ac Input

P.O.A.

Recom Embedded Switch Mode Power Supply (SMPS), RAC03-24SCR/277, 24V dc, 125mA, 3W, 1 Output, 85 → 305V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

125mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Width

50.3mm

Depth

11.1mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

41g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC03-SCR Se

The Recom RAC03-SCR/277 is a series of 3W, single output encapsulated Power Supplies. This Regulated AC/DC converter offers Constant Voltage and Constant Current outputs and High efficiency of up to 78%. This AC/DC Converter has very low Standby Power consumption. The Recom RAC03-SCR/277 comes with a three year warranty.

Constant Voltage / Constant Current output
High efficiency up to 78%
Isolated Output 3kVac / 1 minute
Continuous Short circuit protection
Meets EN55022 and FCC Class B
Ultra Low Standby Power consumption

Standards

UL-60590-1