Recom Switching Power Supply, RAC03-3.3SER/277, 3.3V dc, 900mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V

RS Stock No.: 901-1475Brand: RecomManufacturers Part No.: RAC03-3.3SER/277
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

900mA

Power Rating

3W

Number of Outputs

1

Input Voltage

120 → 430 V dc, 85 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Width

50.3mm

Depth

11mm

Efficiency

68%

Series

RAC03-SER/277

Minimum Temperature

-40°C

Weight

41g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W Single Output, Wired, Encapsulated Regulated AC-DC Converters - RAC03-SER/277 Series

The Recom wired 3W RAC03-SER/277 series power modules are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. This series has been designed to offer low stand-by consumption and an ultra-wide input voltage range. Uses include a variety of applications in building automation, security and communication systems.

One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.

40mW max. No Load Power Consumption
High Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +85°C
Reliable even at freezing temparatures
Universal Input 85-305VAC

Standards

EN60335

Stock information temporarily unavailable.

BD 14.234

BD 14.234 Each (Exc. Vat)

BD 15.657

BD 15.657 Each (inc. VAT)

Recom Switching Power Supply, RAC03-3.3SER/277, 3.3V dc, 900mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V
Select packaging type

BD 14.234

BD 14.234 Each (Exc. Vat)

BD 15.657

BD 15.657 Each (inc. VAT)

Recom Switching Power Supply, RAC03-3.3SER/277, 3.3V dc, 900mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.234
5 - 9BD 13.838
10 - 24BD 13.612
25 - 49BD 13.382
50+BD 13.140

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

900mA

Power Rating

3W

Number of Outputs

1

Input Voltage

120 → 430 V dc, 85 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Width

50.3mm

Depth

11mm

Efficiency

68%

Series

RAC03-SER/277

Minimum Temperature

-40°C

Weight

41g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W Single Output, Wired, Encapsulated Regulated AC-DC Converters - RAC03-SER/277 Series

The Recom wired 3W RAC03-SER/277 series power modules are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. This series has been designed to offer low stand-by consumption and an ultra-wide input voltage range. Uses include a variety of applications in building automation, security and communication systems.

One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.

40mW max. No Load Power Consumption
High Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +85°C
Reliable even at freezing temparatures
Universal Input 85-305VAC

Standards

EN60335