Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Switching Power Supply, RAC04-05SA, 5V dc, 800mA, 4W, 1 Output, 90 → 264 V ac, 90 → 305 V ac Input

RS Stock No.: 706-3525Brand: RecomManufacturers Part No.: RAC04-05SA
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

800mA

Power Rating

4W

Number of Outputs

1

Input Voltage

90 → 264 V ac, 90 → 305 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.7mm

Width

27mm

Depth

17.1mm

Series

RAC04-A

Efficiency

72%

Weight

26g

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC A Series

Ultra-compact AC/DC power module for PCB mounting
Very low no load input current
3kVac isolation (Class II)
Short circuit protected
EMI compliance to EN 55022 Class B
Case material UL94-V0 rated

Approvals

UL Recognised Component

Standards

UL-60950-1

Stock information temporarily unavailable.

BD 14.223

BD 14.223 Each (Exc. Vat)

BD 15.645

BD 15.645 Each (inc. VAT)

Recom Switching Power Supply, RAC04-05SA, 5V dc, 800mA, 4W, 1 Output, 90 → 264 V ac, 90 → 305 V ac Input

BD 14.223

BD 14.223 Each (Exc. Vat)

BD 15.645

BD 15.645 Each (inc. VAT)

Recom Switching Power Supply, RAC04-05SA, 5V dc, 800mA, 4W, 1 Output, 90 → 264 V ac, 90 → 305 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.223
5 - 9BD 13.805
10 - 24BD 13.431
25 - 49BD 13.200
50+BD 12.958

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

800mA

Power Rating

4W

Number of Outputs

1

Input Voltage

90 → 264 V ac, 90 → 305 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.7mm

Width

27mm

Depth

17.1mm

Series

RAC04-A

Efficiency

72%

Weight

26g

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC A Series

Ultra-compact AC/DC power module for PCB mounting
Very low no load input current
3kVac isolation (Class II)
Short circuit protected
EMI compliance to EN 55022 Class B
Case material UL94-V0 rated

Approvals

UL Recognised Component

Standards

UL-60950-1