Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Switching Power Supply, RAC05-05SB-ST, 5V dc, 1A, 5W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 675-5068Brand: RecomManufacturers Part No.: RAC05-05SB-ST
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

53.9mm

Depth

21mm

Series

RAC05-B

Efficiency

71%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

30g

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W & 10W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series

Compact, screw terminal module power supply
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection

Approvals

UL Recognised

Standards

UL-60950-1

Stock information temporarily unavailable.

BD 22.801

BD 22.801 Each (Exc. Vat)

BD 25.081

BD 25.081 Each (inc. VAT)

Recom Switching Power Supply, RAC05-05SB-ST, 5V dc, 1A, 5W, 1 Output, 90 → 264V ac Input Voltage

BD 22.801

BD 22.801 Each (Exc. Vat)

BD 25.081

BD 25.081 Each (inc. VAT)

Recom Switching Power Supply, RAC05-05SB-ST, 5V dc, 1A, 5W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

53.9mm

Depth

21mm

Series

RAC05-B

Efficiency

71%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

30g

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W & 10W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series

Compact, screw terminal module power supply
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection

Approvals

UL Recognised

Standards

UL-60950-1