Recom Switching Power Supply, RAC05-05SB, 5V dc, 1A, 5W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 193-294Brand: RecomManufacturers Part No.: RAC05-05SB
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50.8mm

Width

25.4mm

Embedded

Yes

Depth

15.16mm

Efficiency

71%

Series

RAC05-B

Minimum Temperature

-25°C

Weight

30g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W & 10W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC-B Series

Ultra compact, fully encapsulated power supplies
Plastic case UL94-V0 rated
Solder pins for PCB mounting
Universal input 90-264Vac or 120-370Vdc
EMI compliance to EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised

Standards

UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 26.054

BD 26.054 Each (Exc. Vat)

BD 28.659

BD 28.659 Each (inc. VAT)

Recom Switching Power Supply, RAC05-05SB, 5V dc, 1A, 5W, 1 Output, 90 → 264V ac Input Voltage

BD 26.054

BD 26.054 Each (Exc. Vat)

BD 28.659

BD 28.659 Each (inc. VAT)

Recom Switching Power Supply, RAC05-05SB, 5V dc, 1A, 5W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50.8mm

Width

25.4mm

Embedded

Yes

Depth

15.16mm

Efficiency

71%

Series

RAC05-B

Minimum Temperature

-25°C

Weight

30g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W & 10W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC-B Series

Ultra compact, fully encapsulated power supplies
Plastic case UL94-V0 rated
Solder pins for PCB mounting
Universal input 90-264Vac or 120-370Vdc
EMI compliance to EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised

Standards

UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more