Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 9V dc
Maximum Output Power
6W
Output Current
700mA
Dimmable
No
Input Voltage
198 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
0 → 700mA
Voltage Rating
264V ac
Number of Outputs
1
Series
RACD06-LP
Configuration
Enclosed
Standards Met
CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384
Primary Type
AC-DC
Product details
6W Constant Current LED Driver, RACD06-LP Series
Low Profile case (11 mm height max.)
230 V ac input voltage LED Power Supply
Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature
Low Standby Power, ErP conform
Screw Terminal Block Input/Output with Cable Clamps
Recom LED Drivers
BD 6.968
BD 6.968 Each (Exc. Vat)
BD 7.665
BD 7.665 Each (inc. VAT)
1
BD 6.968
BD 6.968 Each (Exc. Vat)
BD 7.665
BD 7.665 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.968 |
5 - 9 | BD 6.792 |
10 - 24 | BD 6.760 |
25 - 49 | BD 6.721 |
50+ | BD 6.666 |
Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 9V dc
Maximum Output Power
6W
Output Current
700mA
Dimmable
No
Input Voltage
198 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
0 → 700mA
Voltage Rating
264V ac
Number of Outputs
1
Series
RACD06-LP
Configuration
Enclosed
Standards Met
CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384
Primary Type
AC-DC
Product details
6W Constant Current LED Driver, RACD06-LP Series
Low Profile case (11 mm height max.)
230 V ac input voltage LED Power Supply
Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature
Low Standby Power, ErP conform
Screw Terminal Block Input/Output with Cable Clamps