Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Output Current
4.17A
Power Rating
100W
Number of Outputs
1
Input Voltage
264 V ac, 370 V dc
Mounting Type
Surface Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
32mm
Efficiency
92%
Series
RACM100
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China
Product details
100W Switch Mode Medical Open Frame Power Supply- RACM100 Series
The Recom RACM100 Series is a range of medical power supplies with 2 x MOPP safety approvals. These open frame AC-DC converters are great where space is an issue, with their compact 3 x 2 in package. The RACM100 open frame power supplies feature a universal input voltage range from 85 V ac to 264 V ac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM100 series of open frame power supplies feature BF rated outputs with less than 75μ.A leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.
Features and Benefits
• 2MOPP/250Vac
• Suitable for built-in Class II Applications
• Wide Input Voltage Range (85-264 V ac)
• Low Leakage Current (˂75μA)
• 5000 m operation
• Active Power Factor Correction
Approvals
CE, FC, cULus, UL, 2MOPP
Standards
EN-55011, EN-55022, ES-60601, IEC/EN-60601
Switch Mode - Recom, RACM Series
BD 83.858
BD 83.858 Each (Exc. Vat)
BD 92.244
BD 92.244 Each (inc. VAT)
1
BD 83.858
BD 83.858 Each (Exc. Vat)
BD 92.244
BD 92.244 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 83.858 |
5 - 9 | BD 81.340 |
10 - 24 | BD 79.206 |
25 - 49 | BD 77.864 |
50+ | BD 76.439 |
Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Output Current
4.17A
Power Rating
100W
Number of Outputs
1
Input Voltage
264 V ac, 370 V dc
Mounting Type
Surface Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
32mm
Efficiency
92%
Series
RACM100
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China
Product details
100W Switch Mode Medical Open Frame Power Supply- RACM100 Series
The Recom RACM100 Series is a range of medical power supplies with 2 x MOPP safety approvals. These open frame AC-DC converters are great where space is an issue, with their compact 3 x 2 in package. The RACM100 open frame power supplies feature a universal input voltage range from 85 V ac to 264 V ac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM100 series of open frame power supplies feature BF rated outputs with less than 75μ.A leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.
Features and Benefits
• 2MOPP/250Vac
• Suitable for built-in Class II Applications
• Wide Input Voltage Range (85-264 V ac)
• Low Leakage Current (˂75μA)
• 5000 m operation
• Active Power Factor Correction
Approvals
CE, FC, cULus, UL, 2MOPP
Standards
EN-55011, EN-55022, ES-60601, IEC/EN-60601