Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom LED Driver, 18 → 36V dc Output, 25W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 146-6702Brand: RecomManufacturers Part No.: RACT25-700
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Recom

Output Voltage

18 → 36V dc

Maximum Output Power

25W

Output Current

700mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

160mA

Series

RACT25

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

1W

Standards Met

CE

Primary Type

AC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.176

BD 11.176 Each (Exc. Vat)

BD 12.294

BD 12.294 Each (inc. VAT)

Recom LED Driver, 18 → 36V dc Output, 25W Output, 700mA Output, Constant Current Dimmable

BD 11.176

BD 11.176 Each (Exc. Vat)

BD 12.294

BD 12.294 Each (inc. VAT)

Recom LED Driver, 18 → 36V dc Output, 25W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.176
5 - 9BD 10.906
10 - 24BD 10.862
25 - 49BD 10.780
50+BD 10.714

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

18 → 36V dc

Maximum Output Power

25W

Output Current

700mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

160mA

Series

RACT25

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

1W

Standards Met

CE

Primary Type

AC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more