Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 6
Isolation Voltage
3kV dc
Depth
7.7mm
Length
16.55mm
Series
RBM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
78 → 80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series
Micro size SIP6 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Full rated power can be taken from one output
Standards
EN60950-1, EN60601-1
BD 3.102
BD 3.102 Each (Exc. Vat)
BD 3.412
BD 3.412 Each (inc. VAT)
1
BD 3.102
BD 3.102 Each (Exc. Vat)
BD 3.412
BD 3.412 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 3.102 |
| 5 - 9 | BD 2.986 |
| 10 - 24 | BD 2.976 |
| 25 - 49 | BD 2.959 |
| 50+ | BD 2.932 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 6
Isolation Voltage
3kV dc
Depth
7.7mm
Length
16.55mm
Series
RBM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
78 → 80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series
Micro size SIP6 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Full rated power can be taken from one output
Standards
EN60950-1, EN60601-1


