Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
12.25W
Output Current
350mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 350mA
Series
RCD-24
Voltage Rating
36V dc
Number of Outputs
1
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, Wired with Vref - RCD-24 Series
IP67 rated wired constant current LED drivers for driving high power white LEDs. These six wire, constant current LED drivers have analogue voltage dimming and built-in reference output voltage to power sensors or for easy analogue dimming.
Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
IP67 ingress protection
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B
Standards
EN 609501-1
LED Drivers
BD 11.011
BD 11.011 Each (Exc. Vat)
BD 12.112
BD 12.112 Each (inc. VAT)
1
BD 11.011
BD 11.011 Each (Exc. Vat)
BD 12.112
BD 12.112 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 11.011 |
| 5 - 9 | BD 10.576 |
| 10 - 24 | BD 10.434 |
| 25 - 49 | BD 10.368 |
| 50+ | BD 10.312 |
Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
12.25W
Output Current
350mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 350mA
Series
RCD-24
Voltage Rating
36V dc
Number of Outputs
1
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, Wired with Vref - RCD-24 Series
IP67 rated wired constant current LED drivers for driving high power white LEDs. These six wire, constant current LED drivers have analogue voltage dimming and built-in reference output voltage to power sensors or for easy analogue dimming.
Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
IP67 ingress protection
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B
Standards
EN 609501-1


