Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
24.5W
Output Current
700mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 700mA
Voltage Rating
36V dc
Series
RCD-24
Number of Outputs
1
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, RCD-24 Series - PCB
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package
LED Drivers
BD 8.481
BD 8.481 Each (Exc. Vat)
BD 9.329
BD 9.329 Each (inc. VAT)
Standard
1
BD 8.481
BD 8.481 Each (Exc. Vat)
BD 9.329
BD 9.329 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.481 |
5 - 9 | BD 8.140 |
10 - 24 | BD 8.080 |
25 - 49 | BD 8.014 |
50+ | BD 7.975 |
Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
24.5W
Output Current
700mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 700mA
Voltage Rating
36V dc
Series
RCD-24
Number of Outputs
1
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, RCD-24 Series - PCB
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package