Recom LED Driver, 2 → 35V dc Output, 32W Output, 1A Output, Constant Current Dimmable

Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
32W
Output Current
1A
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
Current Rating
0 → 1000mA
Number of Outputs
1
Series
RCD-24-PL
Voltage Rating
36V dc
Configuration
Open Frame
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series
RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.
Features and Benefits
- Wide input and output voltage range
- Pinless SMD open frame design to reduce cost and size
- High ambient temperature of 70°C without derating
- Digital PWM and analogue voltage dimming
- Short circuit and overtemperature protection
- High efficiency of 96%
- EMC to EN55022 Class A (see part numbers suffixed with /A)
- EMC to EN55022 Class B (see part numbers suffixed with /B)
Standards
EN 60950-1
LED Drivers
BD 11.116
BD 11.116 Each (Exc. Vat)
BD 12.228
BD 12.228 Each (inc. VAT)
1
BD 11.116
BD 11.116 Each (Exc. Vat)
BD 12.228
BD 12.228 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 11.116 |
| 5 - 9 | BD 10.676 |
| 10 - 24 | BD 10.439 |
| 25 - 49 | BD 10.390 |
| 50+ | BD 10.329 |
Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
32W
Output Current
1A
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
Current Rating
0 → 1000mA
Number of Outputs
1
Series
RCD-24-PL
Voltage Rating
36V dc
Configuration
Open Frame
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series
RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.
Features and Benefits
- Wide input and output voltage range
- Pinless SMD open frame design to reduce cost and size
- High ambient temperature of 70°C without derating
- Digital PWM and analogue voltage dimming
- Short circuit and overtemperature protection
- High efficiency of 96%
- EMC to EN55022 Class A (see part numbers suffixed with /A)
- EMC to EN55022 Class B (see part numbers suffixed with /B)
Standards
EN 60950-1

