Recom LED Driver, 3 → 31V dc Output, 31W Output, 1A Output, Constant Current Dimmable

RS Stock No.: 668-9870Brand: RecomManufacturers Part No.: RCD-24-1.00
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Recom

Output Voltage

3 → 31V dc

Maximum Output Power

31W

Output Current

1A

Dimmable

Yes

Input Voltage

6 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 1000mA

Series

RCD-24

Voltage Rating

36V dc

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, RCD-24 Series - PCB

Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.950

BD 9.950 Each (Exc. Vat)

BD 10.945

BD 10.945 Each (inc. VAT)

Recom LED Driver, 3 → 31V dc Output, 31W Output, 1A Output, Constant Current Dimmable
Select packaging type

BD 9.950

BD 9.950 Each (Exc. Vat)

BD 10.945

BD 10.945 Each (inc. VAT)

Recom LED Driver, 3 → 31V dc Output, 31W Output, 1A Output, Constant Current Dimmable
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.950
5 - 9BD 9.548
10 - 24BD 9.432
25 - 49BD 9.383
50+BD 9.306

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3 → 31V dc

Maximum Output Power

31W

Output Current

1A

Dimmable

Yes

Input Voltage

6 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 1000mA

Series

RCD-24

Voltage Rating

36V dc

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, RCD-24 Series - PCB

Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more