Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Depth
10.2mm
Length
19.65mm
Series
RD
Load Regulation
±10%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
Standards
EN-60950-1
BD 4.042
BD 4.042 Each (Exc. Vat)
BD 4.446
BD 4.446 Each (inc. VAT)
Standard
1
BD 4.042
BD 4.042 Each (Exc. Vat)
BD 4.446
BD 4.446 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.042 |
5 - 9 | BD 3.922 |
10 - 24 | BD 3.822 |
25 - 49 | BD 3.751 |
50+ | BD 3.680 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Depth
10.2mm
Length
19.65mm
Series
RD
Load Regulation
±10%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
Standards
EN-60950-1