Technical Document
Specifications
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
10.2mm
Length
19.65mm
Series
RD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
Standards
EN-60950-1
BD 4.895
BD 4.895 Each (Exc. Vat)
BD 5.385
BD 5.385 Each (inc. VAT)
1
BD 4.895
BD 4.895 Each (Exc. Vat)
BD 5.385
BD 5.385 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.895 |
5 - 9 | BD 4.752 |
10 - 24 | BD 4.626 |
25 - 49 | BD 4.548 |
50+ | BD 4.460 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
10.2mm
Length
19.65mm
Series
RD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
Standards
EN-60950-1