Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
2kV dc
Length
32mm
Depth
10.2mm
Series
REC10/M
Load Regulation
±0.5%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series
10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
10W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%
Standards
EN-60950-1, UL-60950-1, C22.2 No. 60950-1-03
BD 19.668
BD 19.668 Each (Exc. Vat)
BD 21.635
BD 21.635 Each (inc. VAT)
1
BD 19.668
BD 19.668 Each (Exc. Vat)
BD 21.635
BD 21.635 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.668 |
5 - 9 | BD 19.080 |
10 - 24 | BD 18.596 |
25 - 49 | BD 18.276 |
50+ | BD 17.941 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
2kV dc
Length
32mm
Depth
10.2mm
Series
REC10/M
Load Regulation
±0.5%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series
10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
10W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%
Standards
EN-60950-1, UL-60950-1, C22.2 No. 60950-1-03