Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1600V dc
Depth
10.8mm
Length
50.1mm
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
You may be interested in
Recom REC15 DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C MinBrand: Recom
BD 31.200Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Recom Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +70°C Max Temp -25°C Min
Select packaging type
Standard
1
P.O.A.
Recom Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +70°C Max Temp -25°C Min
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Recom REC15 DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C MinBrand: Recom
BD 31.200Each (Exc. Vat)
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1600V dc
Depth
10.8mm
Length
50.1mm
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
You may be interested in
Recom REC15 DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C MinBrand: Recom
BD 31.200Each (Exc. Vat)