Recom REC3 DC-DC Converter, ±15V dc/ ±100mA Output, 4.25 → 5.75 V dc Input, 3W, Through Hole, +80°C Max Temp

RS Stock No.: 672-7228Brand: RecomManufacturers Part No.: REC3-0515DR/H1
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.25 → 5.75 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

500V ac

Width

20.3mm

Length

32mm

Depth

10.2mm

Series

REC3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

75%

Standards Met

EN60950

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series

Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.207

BD 9.207 Each (Exc. Vat)

BD 10.128

BD 10.128 Each (inc. VAT)

Recom REC3 DC-DC Converter, ±15V dc/ ±100mA Output, 4.25 → 5.75 V dc Input, 3W, Through Hole, +80°C Max Temp

BD 9.207

BD 9.207 Each (Exc. Vat)

BD 10.128

BD 10.128 Each (inc. VAT)

Recom REC3 DC-DC Converter, ±15V dc/ ±100mA Output, 4.25 → 5.75 V dc Input, 3W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.25 → 5.75 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

500V ac

Width

20.3mm

Length

32mm

Depth

10.2mm

Series

REC3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

75%

Standards Met

EN60950

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series

Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more