Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV ac
Depth
10.2mm
Length
32mm
Series
REC3
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single Output Regulated Isolated DC-DC Converter - REC3-H2/A Series
2kV isolation
Industry standard DIP24 package
Feedback regulated output
Continuous short circuit protection
Wide Input 4:1
Efficiency at full load to 86%
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1
BD 10.928
BD 10.928 Each (Exc. Vat)
BD 12.021
BD 12.021 Each (inc. VAT)
Standard
1
BD 10.928
BD 10.928 Each (Exc. Vat)
BD 12.021
BD 12.021 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.928 |
5 - 9 | BD 10.598 |
10 - 24 | BD 10.290 |
25 - 49 | BD 10.114 |
50+ | BD 9.928 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV ac
Depth
10.2mm
Length
32mm
Series
REC3
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single Output Regulated Isolated DC-DC Converter - REC3-H2/A Series
2kV isolation
Industry standard DIP24 package
Feedback regulated output
Continuous short circuit protection
Wide Input 4:1
Efficiency at full load to 86%
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1