Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
4kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
REC5
Load Regulation
±0.6%
Minimum Temperature
-25°C
Medical Approved
Yes
Efficiency
73 → 81%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%
Standards
EN60950-1, UL60950-1, EN60601-1
BD 11.852
BD 11.852 Each (Exc. Vat)
BD 13.037
BD 13.037 Each (inc. VAT)
1
BD 11.852
BD 11.852 Each (Exc. Vat)
BD 13.037
BD 13.037 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
4kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
REC5
Load Regulation
±0.6%
Minimum Temperature
-25°C
Medical Approved
Yes
Efficiency
73 → 81%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%
Standards
EN60950-1, UL60950-1, EN60601-1