Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
±210mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Length
32mm
Depth
10.2mm
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
You may be interested in
Recom REC5 DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°CBrand: Recom
BD 16.795Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Recom Isolated DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp
1
P.O.A.
Recom Isolated DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Recom REC5 DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°CBrand: Recom
BD 16.795Each (Exc. Vat)
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
±210mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Length
32mm
Depth
10.2mm
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
You may be interested in
Recom REC5 DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°CBrand: Recom
BD 16.795Each (Exc. Vat)