Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
10kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
REC6
Load Regulation
±0.6%
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%
Approvals
CB, CSA
Standards
IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1
BD 24.096
BD 24.096 Each (Exc. Vat)
BD 26.506
BD 26.506 Each (inc. VAT)
Standard
1
BD 24.096
BD 24.096 Each (Exc. Vat)
BD 26.506
BD 26.506 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.096 |
5 - 9 | BD 23.370 |
10 - 24 | BD 22.649 |
25 - 49 | BD 22.182 |
50+ | BD 21.769 |
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
10kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
REC6
Load Regulation
±0.6%
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%
Approvals
CB, CSA
Standards
IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1