Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
1.6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
2kV dc
Length
32mm
Depth
10.2mm
Series
REC8
Load Regulation
±0.5%
Efficiency
85 → 87%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 8W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC8-S Series
8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
8W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%
Approvals
UL
Standards
EN-60950-1, UL-60950-1
BD 241.378
BD 241.378 1 Tube of 15 (Exc. Vat)
BD 265.516
BD 265.516 1 Tube of 15 (inc. VAT)
1
BD 241.378
BD 241.378 1 Tube of 15 (Exc. Vat)
BD 265.516
BD 265.516 1 Tube of 15 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 241.378 |
5 - 9 | BD 234.135 |
10 - 24 | BD 227.090 |
25 - 49 | BD 223.212 |
50+ | BD 219.098 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
1.6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
2kV dc
Length
32mm
Depth
10.2mm
Series
REC8
Load Regulation
±0.5%
Efficiency
85 → 87%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 8W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC8-S Series
8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
8W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%
Approvals
UL
Standards
EN-60950-1, UL-60950-1