Recom REC8E DC-DC Converter, 12V dc/ 666mA Output, 18 → 36 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 222-2257Brand: RecomManufacturers Part No.: REC8E-2412S/CTRL/X1
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

666mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.6kV

Length

25.4mm

Width

25.4mm

Series

REC8E

Load Regulation

0.005

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Efficiency

0.845

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 104.995

BD 104.995 1 Tube of 8 (Exc. Vat)

BD 115.495

BD 115.495 1 Tube of 8 (inc. VAT)

Recom REC8E DC-DC Converter, 12V dc/ 666mA Output, 18 → 36 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C

BD 104.995

BD 104.995 1 Tube of 8 (Exc. Vat)

BD 115.495

BD 115.495 1 Tube of 8 (inc. VAT)

Recom REC8E DC-DC Converter, 12V dc/ 666mA Output, 18 → 36 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 104.995
5 - 9BD 101.849
10 - 24BD 98.698
25 - 49BD 96.415
50+BD 94.628

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

666mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.6kV

Length

25.4mm

Width

25.4mm

Series

REC8E

Load Regulation

0.005

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Efficiency

0.845

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more