Recom DALI Converter, 0 → 10V dc Output, Constant Current Dimmable

Technical Document
Specifications
Brand
RecomOutput Voltage
0 → 10V dc
Dimmable
Yes
Input Voltage
90 → 290 v AC
Operation
Constant Current
LED Driver Type
DALI Converter
Dimming Operation
PWM
AC or DC Input Voltage
AC
Series
RELI-DA01/R
Voltage Rating
290V ac
Primary Type
AC-DC
Distrelec Product Id
30409810
Country of Origin
China
Product details
Recom Signal Converter for DALI Controlled LED Lighting
From Recom the DALI signal converter RELI-DA01/R, can be used to digitally control lighting, whether that be to turn lighting on/ off or to dim the lighting in a room or in an office. It is the essential link between the dimmable LED drivers and the DALI components.
This happens by the DALI component such as switchers/ dimmers and sensors converting the digital signal from the converter to an analogue output, and in turn the output controlling the LED drivers which control the lighting at the desired setting.
The output is selectable between 0-10V and 1-10V or PWM (1) and is compatible with all Recom dimmable LED drivers. The output can control up to 6 LED drivers, which means by using one DALI address all lighting can be controlled. A built-in relay can also be used which can switch off the LED drivers under software control, to give zero no-load consumption, dependent upon your requirements.
Features and Benefits
Compliant with DALI standard
Easy to install – screw less connectors
Built in relay to turn on/off completely (zero standby current)
Over voltage and short circuit protection
Dimming output for PWM / DC 0-10V / DC 1 – 10V
IR Rating IP20
Standards
IEC 62386-102
IEC 62386-206
Recom LED Drivers
BD 31.028
BD 31.028 Each (Exc. Vat)
BD 34.131
BD 34.131 Each (inc. VAT)
1
BD 31.028
BD 31.028 Each (Exc. Vat)
BD 34.131
BD 34.131 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 31.028 |
5 - 9 | BD 30.067 |
10 - 24 | BD 29.899 |
25 - 49 | BD 29.684 |
50+ | BD 29.521 |
Technical Document
Specifications
Brand
RecomOutput Voltage
0 → 10V dc
Dimmable
Yes
Input Voltage
90 → 290 v AC
Operation
Constant Current
LED Driver Type
DALI Converter
Dimming Operation
PWM
AC or DC Input Voltage
AC
Series
RELI-DA01/R
Voltage Rating
290V ac
Primary Type
AC-DC
Distrelec Product Id
30409810
Country of Origin
China
Product details
Recom Signal Converter for DALI Controlled LED Lighting
From Recom the DALI signal converter RELI-DA01/R, can be used to digitally control lighting, whether that be to turn lighting on/ off or to dim the lighting in a room or in an office. It is the essential link between the dimmable LED drivers and the DALI components.
This happens by the DALI component such as switchers/ dimmers and sensors converting the digital signal from the converter to an analogue output, and in turn the output controlling the LED drivers which control the lighting at the desired setting.
The output is selectable between 0-10V and 1-10V or PWM (1) and is compatible with all Recom dimmable LED drivers. The output can control up to 6 LED drivers, which means by using one DALI address all lighting can be controlled. A built-in relay can also be used which can switch off the LED drivers under software control, to give zero no-load consumption, dependent upon your requirements.
Features and Benefits
Compliant with DALI standard
Easy to install – screw less connectors
Built in relay to turn on/off completely (zero standby current)
Over voltage and short circuit protection
Dimming output for PWM / DC 0-10V / DC 1 – 10V
IR Rating IP20
Standards
IEC 62386-102
IEC 62386-206