Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Package
SIP 7
Isolation Voltage
4kV dc
Width
7.05mm
Depth
10.2mm
Length
19.65mm
Series
RK
Load Regulation
0.15
Minimum Temperature
-40°C
Efficiency
74 → 77%
Maximum Temperature
+90°C
Standards Met
A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
Features & Benefits
High 6.4 kV dc isolation
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Approvals
IEC60950-1
UL60950-1
BD 2.651
BD 2.651 Each (Exc. Vat)
BD 2.916
BD 2.916 Each (inc. VAT)
1
BD 2.651
BD 2.651 Each (Exc. Vat)
BD 2.916
BD 2.916 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Package
SIP 7
Isolation Voltage
4kV dc
Width
7.05mm
Depth
10.2mm
Length
19.65mm
Series
RK
Load Regulation
0.15
Minimum Temperature
-40°C
Efficiency
74 → 77%
Maximum Temperature
+90°C
Standards Met
A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
Features & Benefits
High 6.4 kV dc isolation
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Approvals
IEC60950-1
UL60950-1