Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
168mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Width
7.05mm
Length
19.65mm
Series
RKZ
Minimum Temperature
-40°C
Standards Met
REACH Compliant
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series
The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
High isolation 2W converter
Approved for medical applications
3k Vdc and 4k Vdc isolation options
UL94V-0 Package Material
Efficiency 84%
Suitable for IGBT Applications
SIP7 package
3 year warranty
Standards
EN-60950-1, EN-60601-1
BD 4.724
BD 4.724 Each (Exc. Vat)
BD 5.196
BD 5.196 Each (inc. VAT)
Standard
1
BD 4.724
BD 4.724 Each (Exc. Vat)
BD 5.196
BD 5.196 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.724 |
5 - 9 | BD 4.587 |
10 - 24 | BD 4.455 |
25 - 49 | BD 4.378 |
50+ | BD 4.301 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
168mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Width
7.05mm
Length
19.65mm
Series
RKZ
Minimum Temperature
-40°C
Standards Met
REACH Compliant
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series
The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
High isolation 2W converter
Approved for medical applications
3k Vdc and 4k Vdc isolation options
UL94V-0 Package Material
Efficiency 84%
Suitable for IGBT Applications
SIP7 package
3 year warranty
Standards
EN-60950-1, EN-60601-1