Technical Document
Specifications
Brand
RecomMaximum Output Voltage
13 V dc
Minimum Input Voltage
33.6 V
Maximum Input Voltage
125 V dc
Minimum Output Current
30.8A
Converter Type
Isolated
Number of Outputs
1
Output Type
Current, Voltage
Package Type
8 x 4.53 in
Country of Origin
Thailand
BD 134.876
BD 134.876 Each (Exc. Vat)
BD 148.364
BD 148.364 Each (inc. VAT)
Standard
1
BD 134.876
BD 134.876 Each (Exc. Vat)
BD 148.364
BD 148.364 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 134.876 |
5+ | BD 134.783 |
Technical Document
Specifications
Brand
RecomMaximum Output Voltage
13 V dc
Minimum Input Voltage
33.6 V
Maximum Input Voltage
125 V dc
Minimum Output Current
30.8A
Converter Type
Isolated
Number of Outputs
1
Output Type
Current, Voltage
Package Type
8 x 4.53 in
Country of Origin
Thailand