Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.5mm
Series
RO
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1
BD 135.410
BD 135.410 1 Tube of 42 (Exc. Vat)
BD 148.951
BD 148.951 1 Tube of 42 (inc. VAT)
1
BD 135.410
BD 135.410 1 Tube of 42 (Exc. Vat)
BD 148.951
BD 148.951 1 Tube of 42 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 135.410 |
5 - 9 | BD 131.351 |
10 - 24 | BD 127.380 |
25 - 49 | BD 125.208 |
50+ | BD 122.898 |
Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.5mm
Series
RO
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1