Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.5mm
Series
RO
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1
BD 129.502
BD 129.502 1 Tube of 42 (Exc. Vat)
BD 142.452
BD 142.452 1 Tube of 42 (inc. VAT)
1
BD 129.502
BD 129.502 1 Tube of 42 (Exc. Vat)
BD 142.452
BD 142.452 1 Tube of 42 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 129.502 |
5 - 9 | BD 125.612 |
10 - 24 | BD 121.821 |
25 - 49 | BD 119.737 |
50+ | BD 117.532 |
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.5mm
Series
RO
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1