Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
2.6kV ac
Length
19.65mm
Depth
10.2mm
Width
7.05mm
Series
RP
Minimum Temperature
-40°C
Efficiency
82%
Standards Met
REACH
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
BD 6.754
BD 6.754 Each (Exc. Vat)
BD 7.429
BD 7.429 Each (inc. VAT)
Standard
1
BD 6.754
BD 6.754 Each (Exc. Vat)
BD 7.429
BD 7.429 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.754 |
5 - 9 | BD 6.550 |
10 - 24 | BD 6.380 |
25 - 49 | BD 6.276 |
50+ | BD 6.160 |
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
2.6kV ac
Length
19.65mm
Depth
10.2mm
Width
7.05mm
Series
RP
Minimum Temperature
-40°C
Efficiency
82%
Standards Met
REACH
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1