Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
1.6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.6kV dc
Width
20.3mm
Length
31.8mm
Depth
10.2mm
Series
RP08 AW
Railway Approved
Yes
Load Regulation
±1%
Maximum Temperature
+85°C
Standards Met
EN60950
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
87%
Country of Origin
Taiwan, Province Of China
Product details
Recom 8W Single/Dual Output Regulated Isolated DC-DC Converter - RP08-AW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Over-voltage, under-voltage, over-load and short circuit protection
Five-sided shield
Standard DIP24 package
Efficiency up to 87%
Industry standard pinout
Approvals
UL recognised
Standards
UL-60950-1
BD 26.059
BD 26.059 Each (Exc. Vat)
BD 28.665
BD 28.665 Each (inc. VAT)
Standard
1
BD 26.059
BD 26.059 Each (Exc. Vat)
BD 28.665
BD 28.665 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 26.059 |
5 - 9 | BD 25.278 |
10 - 24 | BD 24.502 |
25 - 49 | BD 24.002 |
50+ | BD 23.556 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
1.6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.6kV dc
Width
20.3mm
Length
31.8mm
Depth
10.2mm
Series
RP08 AW
Railway Approved
Yes
Load Regulation
±1%
Maximum Temperature
+85°C
Standards Met
EN60950
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
87%
Country of Origin
Taiwan, Province Of China
Product details
Recom 8W Single/Dual Output Regulated Isolated DC-DC Converter - RP08-AW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Over-voltage, under-voltage, over-load and short circuit protection
Five-sided shield
Standard DIP24 package
Efficiency up to 87%
Industry standard pinout
Approvals
UL recognised
Standards
UL-60950-1