Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Width
25.4mm
Length
50.8mm
Series
RP10 EW
Minimum Temperature
-20°C
Standards Met
REACH Compliant
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-EW Series
10W 2x1" Metal Case
4:1 wide input range
Regulated outputs
1.6kV input/output isolation
Six side continuous shield
Efficiency up to 84%
Fixed operating frequency
Approvals
UL recognised
Standards
UL 609501
BD 28.775
BD 28.775 Each (Exc. Vat)
BD 31.653
BD 31.653 Each (inc. VAT)
1
BD 28.775
BD 28.775 Each (Exc. Vat)
BD 31.653
BD 31.653 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 28.775 |
5 - 9 | BD 27.909 |
10 - 24 | BD 27.048 |
25 - 49 | BD 26.576 |
50+ | BD 26.082 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Width
25.4mm
Length
50.8mm
Series
RP10 EW
Minimum Temperature
-20°C
Standards Met
REACH Compliant
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-EW Series
10W 2x1" Metal Case
4:1 wide input range
Regulated outputs
1.6kV input/output isolation
Six side continuous shield
Efficiency up to 84%
Fixed operating frequency
Approvals
UL recognised
Standards
UL 609501