Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
12W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
31.8mm
Series
RP12-AW
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out
BD 30.916
BD 30.916 Each (Exc. Vat)
BD 34.008
BD 34.008 Each (inc. VAT)
Standard
1
BD 30.916
BD 30.916 Each (Exc. Vat)
BD 34.008
BD 34.008 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.916 |
5 - 9 | BD 29.986 |
10 - 24 | BD 29.090 |
25 - 49 | BD 28.594 |
50+ | BD 28.072 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
12W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
31.8mm
Series
RP12-AW
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out