Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom RP12 AW Isolated DC-DC Converter, 3.3V dc/ 3.5A Output, 9 → 36 V dc Input, 12W, Through Hole, +61°C Max

RS Stock No.: 843-9627Brand: RecomManufacturers Part No.: RP12-243.3SAW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

24 V dc

Output Current

3.5A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1600V dc

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

RP12 AW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+61°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 7) (Exc. Vat)

Recom RP12 AW Isolated DC-DC Converter, 3.3V dc/ 3.5A Output, 9 → 36 V dc Input, 12W, Through Hole, +61°C Max

P.O.A.

Each (In a Pack of 7) (Exc. Vat)

Recom RP12 AW Isolated DC-DC Converter, 3.3V dc/ 3.5A Output, 9 → 36 V dc Input, 12W, Through Hole, +61°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

24 V dc

Output Current

3.5A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1600V dc

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

RP12 AW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+61°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more