Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom RP15-A DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 417-489Brand: RecomManufacturers Part No.: RP15-1205SA
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Length

25.4mm

Depth

9.9mm

Series

RP15-A

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.610

BD 27.610 Each (Exc. Vat)

BD 30.371

BD 30.371 Each (inc. VAT)

Recom RP15-A DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min

BD 27.610

BD 27.610 Each (Exc. Vat)

BD 30.371

BD 30.371 Each (inc. VAT)

Recom RP15-A DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.610
5 - 9BD 26.785
10 - 24BD 26.081
25 - 49BD 25.641
50+BD 25.174

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Length

25.4mm

Depth

9.9mm

Series

RP15-A

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more