Recom RP15-FW DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 36 V dc Input, 15W, Through Hole, +75°C Max Temp

RS Stock No.: 163-243Brand: RecomManufacturers Part No.: RP15-2412DFW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

±625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

25.4mm

Length

25.4mm

Series

RP15-FW

Load Regulation

0.5 → 1.0%

Minimum Temperature

-40°C

Efficiency

88%

Standards Met

UL 60950-1

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series

Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL recognised

Standards

UL 1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 36.135

BD 36.135 Each (Exc. Vat)

BD 39.749

BD 39.749 Each (inc. VAT)

Recom RP15-FW DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 36 V dc Input, 15W, Through Hole, +75°C Max Temp

BD 36.135

BD 36.135 Each (Exc. Vat)

BD 39.749

BD 39.749 Each (inc. VAT)

Recom RP15-FW DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 36 V dc Input, 15W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.135
5 - 9BD 35.057
10 - 24BD 33.968
25 - 49BD 33.385
50+BD 32.774

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

±625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

25.4mm

Length

25.4mm

Series

RP15-FW

Load Regulation

0.5 → 1.0%

Minimum Temperature

-40°C

Efficiency

88%

Standards Met

UL 60950-1

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series

Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL recognised

Standards

UL 1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more